Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic ALDP112 5A PCB Form A Power Relay - 12V

Order Code:  

60-5045

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ALDP112  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.32
50+ £1.03
100+ £0.937

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
178 available to back OrderBack-order availability date - 04/05/2024

A slim and compact, PCB mounting, 5A switching relay from Panasonic requiring low operating power (200mW).


  • Designed for small load switching of domestic appliances and similar applications
  • Silver alloy contacts configured as normally open
  • Offers high shock and insulation resistance
  • Coil voltage 12V
  • Pitch 11.5mm
  • Dimensions 20.5 x 15.3 x 7.2mm
  • UL and CSA approved
Contact Configuration SPST-NO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 277V
Switching Current Max 5A
Switching Power 1385VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 16.7mA
Coil Resistance 720Ω
Height 15.3mm
Length 20.5mm
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review