Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky EMI-SS-224FI 24V 8A DPDT Relay

Order Code:  

60-4642

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: EMI-SS-224FI  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.68
25+ £4.14
100+ £3.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
1,518 in Stock, despatched same dayAdditional 121 due on 13/06/2024

PCB mounting relay with a low 15mm height, DPDT contact, 24V.


  • Industry standard 5mm pinning
  • Silver tin oxide contacts
  • Rated 8A @ 250V AC
  • 5kV coil-contact insulation
  • Very low power consumption
  • Size 29mm x 12.6mm x 15.6mm
  • UL Approved
Please note that the DC coil has changed from Standard configuration to the new structure, see datasheet for further information.
Contact Configuration DPDT
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 8A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 16.7mA
Coil Resistance 1440Ω
Height 15.6mm
Length 29mm
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review