Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 46.61.9.024.0074 24V Relay SPDT 16A (Miniature) 46.61

Finder 46.61.9.024.0074 24V Relay SPDT 16A (Miniature) 46.61

Order Code:  

60-4478

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.9.024.0074  Copy to clipboard
 Report an error

Discontinued

This SPDT 16A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately). This relay has a lockable test button and LED indicator.
  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 24V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series

Reviews


Be the first to submit a review