Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 46.61.8.230.0040 230V Relay SPDT AC 16A (Miniature) 46.61

Order Code:  

60-4472

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.8.230.0040  Copy to clipboard EAN-13: 8012823301662
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
Out of Stock20 due on 20/01/2025

This SPDT 16A AC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately).


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 230V AC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Contact Configuration SPDT
Switching Voltage Max (AC) 440V
Switching Current Max 25A
Switching Power 4000VA
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Coil Current 5mA
Coil Resistance 28000Ω
Coil Voltage (AC) 230V
Height 32.8mm
Length 12.4mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review