Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21
Image Representative of Range

Finder 32.21.7.005.2300 5V Relay SPST DC 6A (Miniature) 32.21

Order Code:  

60-4090

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 32.21.7.005.2300  Copy to clipboard EAN-13: 8012823290799
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
19 in Stock, despatched same dayContact us for additional stock

The Finder 5V Relay SPST DC 6A (Miniature) 32.21 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 CO (SPDT), 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insolation between coil and contacts
  • Finder 32.21 series
Contact Configuration SPST-NO
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 40mA
Coil Resistance 125Ω
Height 10.7mm
Length 20mm
Width 10mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 January 2012 Question by: Rapid Customer | Product code: 60-4090
Q. I can not find any indication as to the polarity of the coil connections A1 and A2. Is it important as to which is + and which is -. As this is a DC coil I would have thought so, but I would have expected to find an indication somewhere.
A. Hi Gerard, thanks for your question. Our technical department have advised that these are not polarity sensitive, so it does not make a difference

Reviews


Be the first to submit a review