Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay
Image Representative of Range

IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay

Order Code:  

60-2070

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: ETS-1CN-SL-24VDC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £5.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 18 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This subminiature power relay comes in a slim, sealed package that features high breakdown and high surge voltages.


  • Slim size - width 5mm
  • SPCO 1 Form C contact arrangement
  • High breakdown voltage
  • High surge voltage
  • High sensitivity 170mW
  • Clearance/creepage distance 8mm
  • UL and CUR approval
Contact Configuration SPCO
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Resistance 3390Ω
Height 5mm
Length 28mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review