Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay

Order Code:  

60-2008

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRM-1C-SL-5VDC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.10
25+ £0.887
50+ £0.861
100+ £0.788

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
809 in Stock, despatched same dayAdditional 500 due on 14/05/2024

A sealed SPCO relay that is suitable for high power applications.


  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and TUV approved
Contact Configuration SPCO
Coil Voltage (DC) 5V
Switching Voltage Max (AC) 277V
Switching Current Max 10A
Switching Power 2770VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Resistance 70Ω
Height 15.5mm
Length 19mm
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review