Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO SRGA-1A-SL-12VDC 12VDC Miniature High Power SPNO Sealed Relay

Order Code:  

60-1996

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRGA-1A-SL-12VDC  Copy to clipboard
 Report an error

Discontinued

An SPNO relay featuring a sealed construction that is ideal for heavy duty loads.


  • Sealed type
  • SPNO contacts
  • 30A Switching capability
  • PCB Coil terminals, ideal for heavy duty load
  • 4kV Dielectric strength coil to contact
  • High switching capacity
  • UL and TUV approved
Contact Configuration SPST-NO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 250V
Switching Current Max 30A
Switching Power 7200VA
Mounting Type PCB
Operating Temperature -55 to +85°C
Coil Current 80mA
Coil Resistance 155Ω
Height 23.4mm
Length 24.6mm
Width 27mm

Questions


*Question functionality currently disabled


29 May 2013 Question by: Rapid Customer | Product code: 60-1996
Q. What is the operating current of the coil ?
A. Hi Steph. Thank you for your question. The coil will draw 80mA at 12V.


26 May 2013 Question by: Rapid Customer | Product code: 60-1996
Q. Im looking at making a PDU for several high powered systems i have ... Would this relay be Suffice for the job?... I need no-more than 10A current flowing through it but id rather go overkill just incase, also can i confirm that i only need 12v to activate the relay ?...
A. Hi Stephen. Thank you for your question. 60-1996 would be suitable and the coil voltage is 12v.

Reviews


Be the first to submit a review