Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO SRF-1C-SL-12VDC 12VDC Subminiature Srf SPCO Relay

Order Code:  

60-1992

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: SRF-1C-SL-12VDC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52
25+ £1.21
50+ £1.10
100+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
86 in Stock, despatched same dayAdditional quantity lead time 5 months

This low cost, SPCO subminiature relay features intermediate power handling capability and a sealed and flux-tight contruction.


  • Low cost
  • SPCO Configuration
  • Subminiature package for PCB layout
  • Sealed and flux-tight construction
  • UL and VDE approved
Contact Configuration SPCO
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 120V
Switching Current Max 2A
Switching Power 240VA
Mounting Type PCB
Operating Temperature -25 to +70°C
Coil Resistance 700Ω
Height 11mm
Length 15.7mm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review