Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 60.13.8.024.0040 24V Relay (11-Pin) 3PDT AC

Order Code:  

60-1647

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 60.13.8.024.0040  Copy to clipboard EAN-13: 8012823047737
 Report an error

Discontinued

The Finder 24V Relay (11-Pin) 3PDT AC is from an industrial series of 10A 3-pole changeover power relays.


  • Each relay is designed for mating to a 11-pin plug-in base
  • Relays incorporate a manual test button with mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Contact Configuration 3PDT
Coil Voltage (AC) 24V
Coil Current 90mA
Coil Resistance 74Ω
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 2500VA
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Height 54.2mm
Length 36.5mm
Width 32.5mm

Questions


*Question functionality currently disabled


27 May 2014 Question by: Rapid Customer | Product code: 60-1647
Q. does the price include the base 90.03 of the relay? is the item full new or used?
A. Hi Maureen. Thank you for your question. These are brand new relays supplied without the base. The base is available separately on 51-0623.

Reviews


Be the first to submit a review