The Finder 48V Relay (Miniature) DPDT DC 8A is from a range of industry
standard vertical PCB or socket mounted relays.
- The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
- Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
- Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
- Finder 40.52 series
Contact Configuration |
DPDT |
Coil Voltage (DC) |
48V |
Switching Current Max |
8A |
Switching Power |
2000VA |
Mounting Type |
PCB |
Operating Temperature |
-20 to +70°C |
Coil Resistance |
3500Ω |
Height |
25mm |
Length |
29mm |
Width |
12.4mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In