Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSPR9X02-M4XZE1E1E Warm White 2500K 9x1W Power LED 765lm

Order Code:  

55-2616

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPR9X02-M4XZE1E1E  Copy to clipboard
 Report an error

Discontinued

A LED module that contains 9x 1W warm white LEDs with a colour temperature of 2500K. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.
Colour White
Power 27W
Forward Voltage 12V
Forward Current 1.5A
Luminous Intensity 810lm
Viewing Angle 120°
Dominant Wavelength N/A
Dimensions ø88mm

Questions


*Question functionality currently disabled


04 January 2013 Question by: Rapid Customer | Product code: 55-2616
Q. What is the best driver you can supply for this unit and does this unit need a heatsink?
A. Hi John. Thank you for your question. This unit will require additional heat sinking. The item can be driven by an ordinary power supply ideally at 10V – something like 85-2908 can be used.

Reviews


Be the first to submit a review