Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSPR9X02-W4XZE1E1E White 6500K 9x1W Power LED 900lm

Order Code:  

55-2612

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPR9X02-W4XZE1E1E  Copy to clipboard
 Report an error

Discontinued

A LED module that contains 9x 1W white LEDs with a colour temperature of 6500K. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.


Depending on the application for which it is used, this product may require an additional heat sink.

Colour White
Power 27W
Forward Voltage 12V
Forward Current 1.5A
Luminous Intensity 900lm
Viewing Angle 120°
Dominant Wavelength N/A
Dimensions ø88mm

Reviews


Be the first to submit a review