The Texas Instruments 74HC02N Quad 2-input NOR gate is available in a DIL-14 package. It has full function and pin compatibility with LSTTL family and most types of the CMOS-4000 family. It features very short switching times and with a fan out of 10 LSTTL loads.
- 2 to 6VDC supply voltage
- 9ns propagation delay
- Low power dissipation 20μA Icc typ.
- DIL-14
- -40°C to +85°C operating temperature
Logic IC Base Number |
74HC02 |
Logic IC Function |
Quad 2-input NOR gate |
Package/Case |
DIL-14 |
Operating Temperature Range |
-40 to +85°C |
To use this facility please Sign In.
Sign In