Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vitrohm KH208-810B1K5 1k5 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:  

51-0018

  Copy to clipboard
Brand: Vitrohm  Copy to clipboard MPN: KH208-810B1K5  Copy to clipboard
 Report an error

Discontinued

High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 1.5 kΩ
  • ± 10%%
Type Power wirewound ceramic
Case Type Axial
Resistance 1.5kΩ
Tolerance 10%
Power Handling 5W
Working Voltage 86V
Temperature Coefficient 400ppm

Questions


*Question functionality currently disabled


05 November 2015 Question by: Rapid Customer | Product code: 51-0018
Q. do you realise that you put 1k5 instead of 15k
A. Hi Angus, thank you for your question. 51-0018 is for a 1K5 or 1.5K (1500 ohms) 5W axial wire wound resistor, a 15K (15000 ohms) version is available on 51-0031.

Reviews


Be the first to submit a review