Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.52.8.012.0000 - 8A Miniature PCB Relay 12VAC DPDT

Order Code:  

49-4250

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.52.8.012.0000  Copy to clipboard EAN-13: 8012823240152
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.76
25+ £6.64
100+ £4.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/05/2024

The Finder 40.52 miniature pcb mount 2CO (DPDT) relay is rated to switch 8A at 250V AC. It's footprint is designed for PCB mounting either directly or in a socket. This version has an AC coil operating at 50 or 60Hz . Relays in this series feature an 8mm gap between coil and contacts which provides 6kV of isolation.


  • Contacts 2CO (DPDT)
  • Coil voltage 12V AC
  • Coil power 1.2VA
  • Contact current 8A
  • Flux proof to RT II as standard
  • Compatible with 95 series sockets
  • Compatible with 86 series timer accessories
  • Coil EMC suppression
  • Finder 40.52 series
Contact Configuration DPDT-CO
Switching Voltage Max (AC) 400V
Switching Current Max 15A
Switching Power 2000VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Coil Current 55mA
Coil Resistance 80Ω
Coil Voltage (AC) 12V
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review