Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 950D5001 Gearbox and Motor 500:1 6mm Shaft 6 to 15V

Order Code:  

37-1114

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 950D5001  Copy to clipboard EAN-13: 5014111950074
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.48
5+ £17.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

Spur-geared metal gearbox, 500:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.98W Power Rating, 11,646rpm No Load Speed, 9869rpm Maximum Speed, 0.99A Load Current, 78.4g-cm Maximum Continuous Torque, 513.5g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 95mm Long. 167g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950D Series.


Nominal Voltage 6 to 15V
Max Torque 0.76Ncm
Speed (No Load) 8rpm
Speed (Max Torque) 28rpm
Current (No Load) 180mA
Current (Max Torque) 990mA
Input Power (Max Torque) 7.98W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review