Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric NSYCRN108300 Steel Enclosure (1000x800x300)

Schneider Electric NSYCRN108300 Steel Enclosure (1000x800x300)

Order Code:  

28-3237

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYCRN108300  Copy to clipboard EAN-13: 3606480212680
 Report an error

Discontinued

These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.


  • Jointless foam gasketing ensures lifetime protection against ingress of dust and liquids to IP 55
  • Perforated door reinforcement profiles allowing fixing of equipment
  • Concealed and easily removable hinges allowing 120° opening and reversibility of door
  • Welded studs on body and door for earth continuity
  • Large gland plate
  • Depth adjustable mounting plate supports
  • Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
Type Enclosure
Material Metal
Length 300mm
Width 800mm
Height 1m
Series CRN
Flame Resistance UL listed
IP Rating IP55
Internal Features N/A
External Features Welded studs
Finish Polyester epoxy resin RAL-7032
Colour Grey

Reviews


Be the first to submit a review