Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric NSYCRN68300 Steel Enclosure (600x800x300)
Image Representative of Range

Schneider Electric NSYCRN68300 Steel Enclosure (600x800x300)

Order Code:  

28-3226

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYCRN68300  Copy to clipboard EAN-13: 3606480211935
 Report an error
Qty Unit Price (Ex VAT)
1+ £298.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/04/2024

These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.


  • Jointless foam gasketing ensures lifetime protection against ingress of dust and liquids to IP 55
  • Perforated door reinforcement profiles allowing fixing of equipment
  • Concealed and easily removable hinges allowing 120° opening and reversibility of door
  • Welded studs on body and door for earth continuity
  • Large gland plate
  • Depth adjustable mounting plate supports
  • Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
Type Enclosure
Material Metal
Length 300mm
Width 800mm
Height 600mm
Series CRN
Flame Resistance UL listed
IP Rating IP55
Internal Features N/A
External Features Welded studs
Finish Polyester epoxy resin RAL-7032
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review