These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.
- Jointless foam gasketing ensures lifetime protection against ingress of dust and liquids to IP55
- Perforated door reinforcement profiles allowing fixing of equipment
- Concealed and easily removable hinges allowing 120° opening and reversibility of door
- Welded studs on body and door for earth continuity
- Large gland plate
- Depth adjustable mounting plate supports
- Approvals and Certifications EN62208, LCIE, UL , CUL, Bureau Veritas, DNV, LR, GL Lloyds and ATEX
Type |
Enclosure |
Material |
Metal |
Length |
150mm |
Width |
300mm |
Height |
300mm |
Series |
CRN |
Flame Resistance |
UL listed |
IP Rating |
IP55 |
Internal Features |
N/A |
External Features |
Welded studs |
Finish |
Polyester epoxy resin RAL-7032 |
Colour |
Grey |
To use this facility please Sign In.
Sign In