Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHC272C131 Nickel Hydride AA Battery 2600mAh

Order Code:  

18-4037

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHC272C131  Copy to clipboard
 Report an error

Discontinued

The GP AA 2600mAh Rechargeable Battery has been designed to meet the most stringent needs of today's high drain applications such as Digital Cameras, MD and MP3 players and other portable devices.

This high capacity, high drain battery can be charged up to 1000 times. It is environmentally friendly, and can also be used for Shavers; Electric Toothbrushes; Toys and Games.


  • Category: AA Battery
  • Type: Nickel Metal Hyride (NiMH)
  • Voltage: 1.2V
  • Power: 2600
  • Weight: 24g
  • Dimensions: 50.0(H) x 14.5(W)mm
  • Manufacturer: GP Batteries
  • Manufacturer's part: GPRHC272C131
Battery Size AA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 2600mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Storage Temperature -20 to 35°C
Pack Size 1
Weight (per Battery) 31.5g
Terminal Type Protruded positive, Flat negative
Diameter 14.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review