The Haze 6V 13.4Ah Sealed Lead Acid Battery (SLA) HSZ06-12 is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.
These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.
Completely maintenance free, sealed constructionIncreased durability and deep cycle ability for heavy demand applicationsFully tank formed platesLow impurity electrolyteSpill proof / leak proofValve regulated Max internal pressure 2.5 psiMulti-position usageLow self dischargeFAA and IATA approved as non-hazardous
Cyclic / standby |
Standby |
Type |
Battery, Secondary (Rechargeable) |
Nominal Voltage |
6V |
Capacity |
13.4Ah |
Chemistry |
Lead acid |
Dimensions (H x W x L) |
93.5 x 50 x 151mm |
Rechargeable |
Yes |
Operating Temperature |
-20 to 50°C |
Pack Size |
1 |
Weight (per Battery) |
2kg |
Terminal Type |
T2 |
UN Number |
UN2800 |
Package Type |
SLA |
To use this facility please Sign In.
Sign In