We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

PowerPax UK SW3088B 15W PSU 5V DC 2.5Amp



PowerPax UK SW3088B 15W PSU 5V DC 2.5Amp

Order Code:

85-2900

 


QtyEx Vat
1+£8.85
10+£7.29
25+£6.49
100+£6.11
6.11



In Stock
Despatched same day



 
Key Features

Data Sheets

A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.


  • Supplied as 5V DC version
  • 15W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity

Technical Specification
Technical Specification
Dimensions (h x d x w) (mm)64 x 50 x 49.2 including pins (UK)
Input voltage100V to 240V; 50-60Hz; 0.4A
Output barrel (mm)2.1 x 5.5 x 12
Output85-29005V DC2.5A max.
85-29066V DC3.0A max.
85-29019V DC1.6A max.
85-290212V DC1.25A max.
85-290315V DC1.0A max.
85-290424V DC0.65A max.
Voltage protectionShort circuit and over voltage protection
Weight116g approx.
ApprovedCE marked and approved
View full details



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

1