We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

TruConnect Single Row Header 36-Way (PCB) Plug



TruConnect Single Row Header 36-Way (PCB) Plug

Order Code:

22-0545

 


QtyEx Vat
1+£0.212
100+£0.167
1000+£0.109
5000+£0.096
0.10



In Stock
Despatched same day



 
Key Features

Data Sheets

Buy Single Row Header 36-Way (PCB) Plug from TruConnect - a low-cost PCB header plug with 36 ways, 2.54mm pitch. Connectors are easily cut to the required length.

  • 5A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems

Technical Specification
Technical Specification
Insulator materialBlack polyester, Rated UL94V-0
Contact materialCopper alloy
Contact finishPlugs: Gold plated; Sockets: Nickel plated
Current rating5A
Insulation resistance1x 109 MΩ
Operating temperature–55°C to +105°C
View full details



Questions


Question by Dave
04 October 2013

QSomeone already asked, and they were directed to more PLUGS. Do you sell any SOCKETS tom match? I really can't emphasize the word SOCKET enough!
AHi Dave. Thank you for your question. A suitable 2.54mm socket range would be these.

Question by Andy``
31 July 2013

QIs there an alternative female header for sale? i have tried to look with no luck.
AHi Andy. Thank you for your question. They are the only version we offer in 2.56mm. You may be able to use this range and cut them down.

Question by
08 April 2013

QWill these plug into a breadboard? If not what do you recommend?
AHi, thank you for your question. These connectors are not suitable for breadboard but will fit into strip boars (veroboard). We suggest that just the wires should be soldered to the connector on a small piece of strip board. The wires will go into the breadboard allowing you to use the connector.


Reviews


Excellent strips
Reviewed by: Arvydas J
06 May 2014

I was thinking about buying pre-cut as I need 5x1, but those seemed like a good value and easy to cut with angled cutters.

printed board header
Reviewed by: Peter j Haigh
03 April 2014

excellent value if you need to separate into smaller units use fine sharp cutters to get clean cut

Inline PCB Plug Strip
Reviewed by:
30 January 2014

Good basic inline PCB pins which can be easily cut with side cutters to the number required.


X

v 3.0

loading

1