PT-2430PC Compact labelling machine




A compact labelling machine for use with a PC.
Click here to view Brother's YouTube channel.

  • Plug & Print feature
  • PC connectable
  • No software installation required
  • Automatic tape cutter
  • 180dpi print resolution
  • Maximum print height 18mm
  • 10mm per second print speed
  • USB Interface
  • Can be powered by mains adaptor (included) or batteries
  • Takes 3.5, 6, 9, 12, 18 & 24mm wide Tz tapes


Requires 6x AAA batteries (not included).
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: PT-2430

Pt-2430pc Compact Labelling Machine

34-6121ROHS Exempt£83.10

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tape type:TZ
Tape widths:3.5, 6, 9, 12, 18 & 24 mm
Cutter:Auto full cutter
Print head:180dpi / 128 dots
Max print height:18mm
Print speed:10mm/sec max.
Interface:USB 2.0 full speed 12Mbps
Label length setting:25 - 300mm
Software supplied:P-Touch Editor Lite
P-Touch Quick Editor 5.0 (needs install)
Operating systemWindows 2000 Pro / XP / Vista


Questions


Be the first to ask a question

Reviews


Be the first to submit a review