Electric comb binder



Manufacturer : Fellowes
View all from this manufacturer





The Quasar electric comb binder is designed for maximum performance in the office. By pressing the punch button it will quietly punch up to 20 sheets (80gsm). It will bind with all sizes of comb from 6mm up to 50 mm creating documents up to 500 sheets in size.

  • Electric punching up to 20 sheets of paper at a time (80gsm)
  • Binds up to 500 sheets with a 50mm comb
  • Vertical document loading insures consistent punch alignment
  • Efficient design permits separate punching and binding
  • Rotary edge guide adjustment for quick and accurate document centring
  • Push button punch activation and neon overload indication
  • Document thickness and comb sizing guide allows user to quickly select
  • Neon indicators show on/off and punching overload status
  • Safety features include thermal overload protection and auto-reverse
  • Hinged lid opens to load sheets vertically for punching
  • Sheets can be aligned perfectly to the rotary adjustable edge guide
  • Storage tray for smaller combs
  • Chip tray window shows when the waste tray is full
  • Lid and punch handle fold flat for easy storage
  • Includes binding starter pack for 10 documents
  • 2 Year warranty


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 5620901

Comb Binder Quasar-e Electric

34-5794ROHS Exempt£426.35

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review