| Barcode printing | Supported | | |
| Consumable type | Label rolls & continuous tape | | |
| Cutter type | Automatic | | |
| Dimensions | 5.2"(W) x 8.2"(D) x 5.6"(H) | | |
| Interface | USB | | |
| Mirror printing | Mirror printing | | |
| Print head | Self cleaning | | |
| Print resolution | 300dpi | | |
| Print speed | 68 standard labels per minute | | |
| Print technology | Direct thermal printing | | |
| Roll width | Prints on DK-Rolls up to 62mm (2.3") wide | | |
| Vertical printing | Supported | | |
| Warranty | 3 year return to base | | |
| Weight | 1.14 kg | | |
| Consumables included | DK11201 starter roll (100x standard address labels) | | |
| DK22205 starter roll (8 meter continuous paper tape) | | |
| Label / barcode P-touch editor software | | |
| Power lead, user guide & USB cable | | |
| Label rolls | Size | Brother type | Order code |
| (Available separately) | 17 x 54mm | DK11204 | 34-6126 |
| 29 x 90mm | DK11201 | 34-6122 |
| 62 x 100mm | DK11202 | 34-6123 |