44 (0) 1206 751166    Chat to an Online Advisor

Based on the page you have landed on, we have selected the Education website as your default.

Ok, I've got it

If you would like to change your default sector, click the Change Product Range link above the Rapid logo.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.


Behringer Vtone Acoustic ADI21


35-4289
35-428935-428935-4289

Order Code:

35-4289

QtyEx Vat
1+£18.99

  •  ROHS Compliant


  • Currently out of stock, available to back order
    Stock due in 5-7 days



 
Key Features

Data Sheets

Behringer's V-Tone Acoustic AD121 stomp box will give your guitar an unplugged sound that's rich, loud and electrifying.

This amazing box is essential for piezo-equipped guitars and will make your acoustic sound come to life!

Piezo pickups tend to be very bright, with somewhat reduced bass response and warmth. The ADI21 combines the features of an active DI (direct injection) box with microphone/tube emulation. If you don't want to use the emulation feature, the ADI21 also functions as a superb active DI box.

Armed with an onboard 3-band EQ, with sweepable mids to keep feedback under control, the ADI21 effectively eliminates the harsh harmonics of piezo pickups. You also get a ground lift switch to eliminate annoying ground loop hum problems.

Putting some acoustic glory into your recordings or live performances has never been this easy. Try the V-Tone Acoustic ADI21 and find out just how affordable great acoustic sound can be.


  • Analogue modelling acoustic guitar preamp/stompbox with DI recording output
  • Authentic tube/microphone modelling circuitry
  • Ultra-musical 3-band EQ with sweepable mids for accurate feedback control and to eliminate the harsh harmonics of piezos
  • Super-high impedance to retain maximum signal integrity and dynamics
  • Dual DI mode for either direct recording output with tube/microphone emulation or standard active direct injection box in bypass mode
  • Output available on ¼in TS or balanced, gold-plated XLR connectors
  • Ground lift switch eliminates typical ground loop problems
  • Runs on 9V battery or Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part AD121

Technical Specification

Accessories
Behringer Power Supply PSUSB
35-4766

(MPN:PSU-SB)

This general purpose DC 9V power adaptor can be used to power virtually all guitar or bass guitar stomp boxes and effects pedals. Behringer's PSU-SB provides a generous 100 mA current to power even digital products. This universal power supply gives you ultimate power for...

Code: 35-4766

Behringer
1+
£7.99
In Stock
despatched same day


Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

loading