The ultra-compact Behringer FCA202 FireWire audio interface is an ideal way
for musicians to connect to their PC or Mac.
Due to its small size and low-latency operation, the FCA202 is especially
well suited for traveling musicians who record and edit compositions on
laptops.
The FCA202 package also comes ready to lay down serious tracks, courtesy of
Ableton Live Lite 4 Behringer Edition music production software. Kristal and
Audacity are also included so you can edit and share songs to your heart's
content.
- Audiophile FireWire interface connects instruments, mixer, etc. with computer for recording and playback
- High-resolution 24-bit/96kHz converters for high-end audio quality
- Ultra-low latency operation under Windows XP, Vista, 7 (32-bit) and Mac OS X
- Stereo headphone output with dedicated Level control
- Dual high band width FireWire connectors for more flexibility
- Powered via FireWire bus or included power adaptor for use with 4-pin FireWire PCs
- Powerful DAW software included
- Standard port for Kensington security lock provided
- Manufacturer's part FCA202