The Behringer B-Control Deejay BCD3000 gives you everything you ever wanted
in a DJ production tool. It's gorgeous, you can put your hands on it and the
software is just irresistible.
The BCD3000 DJ mixer lets you play, mix and scratch any MP3, WAV or other
audio format with a real vinyl feel.
Packed with mind-blowing features such as mixer, dual-player, effects,
mic/phono preamps and a full-fledged monitor section, this 4-channel USB audio
interface perfectly complements the included software.
- Includes Native Instruments Traktor LE DJ software with iTunes import, Beatport music store integration plus additional podcasting and recording software
- Powerful 4-channel USB audio interface with 24-bit converters and ultra-low latency operation under Windows and Mac OS X operating systems
- Total performance control through 3-band kill EQ, loop buttons, pitch and level faders per channel plus an ultra-smooth crossfader
- Use the 2 internal phono preamps to mix vinyl records with MP3 files or run the BCD3000 as a digital DJ mixer with full effects control
- Internal microphone preamp with dedicated Level and EQ controls for MC performances or DJ's talkover
- Dedicated control elements for play, cue, loop, pitch bend, search, effects and more
- Manufacturer's part BCD3000