We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Stanley 5-65-426 FatMax Screwdriver Set Par/flared /phillips /pozi 12pce



Stanley 5-65-426 FatMax Screwdriver Set Par/flared /phillips /pozi 12pce
Image Representative of range.

Order Code:

86-9550

 


QtyEx Vat
1+£31.79
31.79



In Stock
Despatched same day



 
Key Features

Data Sheets

12 Piece Screwdriver Set, Parallel: 2.5 x 50mm; 4.0 x 100mm; 5.5 x 150mm; 6.5 x 30mm, Flared: 5.5 x 100mm, 5.5 x 150mm, Phillips: Ph0 x 75mm; Ph1 x 100mm; PH2 x 125mm, Pozidriv: Pz0 x 75mm; Pz1 x 100mm; Pz2 x 125mm. Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar, Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life, Supplied in Set of 12.
  • Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
  • Soft grip handle for perfect grip plus reduced fatigue
  • Colour coded ends for easy identification of the right screwdriver for each screw type
  • Smooth domed end for fast spinning action, speed and comfort
  • Large diameter handle offers greater torque needed for driving wood screws
  • Handle moulded direct to bar, virtually unbreakable bond. Highly reliable and providing extra long life
  • Stanley type 5-65-426

There is no PDF available for this product.
Technical Specification
Parallel2.5 x 50mm, 4.0 x 100mm, 5.5 x 150mm, 6.5 x 30mm
Flared5.5 x 100mm, 5.5 x 150mm
PhilipsPh 0 x 75mm, Ph 1 x 100mm, Ph 2 x 125mm
PozidrivPz 0 x 75mm, Pz 1 x 100mm, Pz 2 x 125mm
View full details



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

1