We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

TruConnect Low Profile Turned Pin DIL Sockets


TruConnect Low Profile Turned Pin DIL Sockets

TruConnect
Manufacturer: TruConnect

 
( Write a review ) Full Technical Specification 

Low profile high-quality machined contact DIL sockets. Each socket is fitted with gold-plated copper alloy contacts in a thermoplastic housing.

  • Moulded in black glass-filled flame retardant polyester
  • Height above PCB 4.3mm


Products

Technical Specification
Insulator materialGlass filled polyester
Rated UL94V-0
Contact materialinner4 finger gold plated beryllium copper
outerTin plated brass
Current rating1A
Contact resistance10mΩ max.
Insulation resistance1 x 109Ω min.
Dielectric strength1000V
Operating temperature–55°C to +125°C
View full details
Questions


Question by Janet Spindlow | Product code: 22-1727
15 March 2012

QCan you confirm the length of this component is 30mm and width 17.7 Regards Janet
AHi Janet, thanks for your question. I can confirm the length of this 24-pin turned pin socket is 30.5mm and the width is 17.7mm.


Reviews
Be the first to submit a review

X
from only 0.12

v 3.0

loading

1