We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Kingbright 10 Bar LED Bargraph Display


Kingbright 10 Bar LED Bargraph Display

Kingbright
Manufacturer: Kingbright

 
( Write a review ) Full Technical Specification 

Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of 10 element bargraph displays, comprising ten intensity matched LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths.

These well designed components are individually packaged within the display removing the possibility of high leakage between elements, and are available in red, super red, green and yellow with white diffused segments and grey display surface to maximise on/off contrast.

These unique Kingbright bargraph displays are also mechanically rugged, while boasting low curent operation, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.



  • Anodes on chamfered edge side
  • Dimensions 25 x 10 x 8mm
  • Kingbright DC-10 series
  • Suitable for level indicators
  • Excellent on/off contrast
  • Wide viewing angle
  • End stackable
  • Bi-color version available


    • Products
      • Kingbright DC-10EWA 10 Bar Red DIL LED Display
        Kingbright DC-10EWA 10 Bar Red DIL LED Display

        (MPN:DC-10EWA)

        A ten element bargraph display comprising ten intensity matched red LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.Rapid Electronics...

        Rohs Pdf

        Code: 55-0190

        Kingbright
        1+ 25+ 100+ 500+
        £1.17 £0.925 £0.756 £0.588
        In Stock
        Despatched same day
        Kingbright DC10SRWA 10 Bar S Red DIL LED Display
        Kingbright DC10SRWA 10 Bar S Red DIL LED Display

        (MPN:DC10SRWA)

        A ten element bargraph display comprising ten intensity matched superbright red LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.Rapid...

        Rohs Pdf

        Code: 55-0192

        Kingbright
        1+ 25+ 100+ 500+
        £0.871 £0.749 £0.632 £0.469
        In Stock
        Despatched same day
        Kingbright DC-10GWA 10 Bar Green DIL LED Display
        Kingbright DC-10GWA 10 Bar Green DIL LED Display

        (MPN:DC-10GWA)

        A ten element bargraph display comprising ten intensity matched green LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.Rapid Electroni...

        Rohs Pdf

        Code: 55-0195

        Kingbright
        1+ 25+ 100+ 500+
        £0.889 £0.859 £0.646 £0.505
        In Stock
        Despatched same day
        Kingbright DC-10YWA 10 Bar Yellow DIL LED Display
        Kingbright DC-10YWA 10 Bar Yellow DIL LED Display

        (MPN:DC-10YWA)

        A ten element bargraph display comprising ten intensity matched yellow LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.Rapid Electron...

        Rohs Pdf

        Code: 55-0197

        Kingbright
        1+ 25+ 100+ 500+
        £1.14 £0.925 £0.756 £0.588
        In Stock
        Despatched same day

      Technical Specification
      ColourIFVFVFVRLum. int. (mcd)Wavelength
      max.typ.max.max.@ IF (10A)
      Red30mA2.0V2.5V5V 5.6625
      Super red30mA1.85V2.5V5V 31.0640
      Green25mA2.2V2.5V5V 5.6565
      Yellow30mA2.1V2.5V5V 5.6590
      View full details
      Questions


      Question by edwin james | Product code: 55-0190
      05 June 2014

      Qhow big is it
      AHi Edwin. Thank you for your question. The dimensions you require are on page 2 of the data sheet: approximately 25.4cm x 10.16cm.


      Reviews
      Be the first to submit a review

      X
      from only 0.47

      v 3.0

      loading

      1