Min ABS Box 64 X 25 X 43mm

Min ABS Box 64 X 25 X 43mm

MPN
RX2009/S-5
Brand
CamdenBoss
Order Code
30-3320
Country of Origin
China

Discontinued


Potting Boxes with Lid, ABS Material, Black Colour, UL-94-V0 (Optional) Flame Resistance Rating, 64mm Length, 44mm Width, 25mm Height, Encapsulate and Protect Electronic Components, Compliance with Water Absorption Specifications to DIN 53495, ABS Material is Highly Resistant Against Most Chemicals, High Rigidity and Impact Strength, For Partial or Complete Potting of Electronic Components to Give Maximum Protection Against Shock, Chemicals, Moisture and Temperature, Boss 200 Series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Small ABS Boxes with Lid HB
Colour Black

Alternatives (1)


Trustpilot