Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC72603S K86R Soft Touch Control Knob Black With Blue Pointer 6mm Splines

Order Code:  

32-1862

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC72603S  Copy to clipboard
 Report an error

Discontinued

A 2-colour moulded Soft-Touch knob suitable for push-fitting onto a 6mm splined shaft. The knob has an integral blue pointer line.
  • For 6mm splined shaft
  • Push fitting
  • 2-colour moulded
  • Soft-touch finish
  • Base diameter: (skirt) 16mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm

Reviews


Be the first to submit a review