Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teko 215 GREY 215 x 130 x 78mm Sloping Case with Aluminium Front Panel

Order Code:  

30-2015

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: 215 GREY  Copy to clipboard EAN-13: 8018340291714
 Report an error

Discontinued

An ABS instrument case with front panel in anodised aluminium sloped at 15°C.
  • Aluminium front panel
  • Sloping front case
  • 2.5mm wall thickness
  • ABS material (UL 94 HB)
  • Light grey colour, similar to RAL9018
  • 216mm length, 130mm width, 77mm height
  • Practical 15° sloping top panel
  • Rounded corners
  • Internal PCB guides and pillars
  • Easy assembly with four self-tapping screws
  • Ideal for desktop devices
  • Teko type 215 GREY

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 215mm
Enclosure Width 130mm
Enclosure Height 77mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Sloped
Finish N/A
Colour Grey

Reviews


ABS Instrument Case

Reviewed by: Colin Cumber - 03 May 2018
I have used these cases many times in the past and we have always been happy with this product. The front panel lends itself to being drilled, punched and screen printed. The ABS enclosure is strong in its construction and also easy to drill for cable entries etc. We will continue to use this enclosure moving on.