Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sempercare G826781633 Examination Nitrile Gloves-Powder Free-Non Sterile-S-100

Order Code:  

87-0972

  Copy to clipboard
Brand: Sempercare  Copy to clipboard MPN: G826781633  Copy to clipboard EAN-13: 9001570506818
 Report an error

Discontinued

Powder-free, unsterile, examination gloves made from 100% synthetic latex.

These Sempercare® Nitrile gloves offer resistance and protection at the same time. They are ideal for critical applications like chemical substances and cytostatic agents.


  • Size: Small
  • Good resistance to chemical substances according to chemical resistance list
  • Suitable for applications of certain cytostatic agents
  • Free from natural rubber latex - perfect for people with type I allergy
  • Force at break of 9N - high protection for critical procedures
  • Protection from infections - virusproof for users and patients acc. to EN 455-1 and ASTM F-1671
Type Nitrile gloves
Material Nitrile
Size Small
Quantity 100
Standards EN1041, EN420, ISO 15223
Colour Blue
Powdered No
Food Safe Yes
AQL 1.5

Reviews


Good Quality

Reviewed by: T Baker - 19 October 2015
Does what it says on the box, good quality and delivered on time as always with Rapidonline