Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SSP48 Latex Knitted Wrist Gloves - Large

Order Code:  

89-0522

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SSP48  Copy to clipboard EAN-13: 5051747356542
 Report an error

Discontinued

Knitted gloves with wrinkled latex coating providing excellent grip. Ideal for handling cartons, glass and other objects with a sheer finish. Conforms to CE standards.

Model NoSSP48
Nett Weight:0.10Kg
Qty:1 Pair
Size:Large

Type Knitted gloves
Size N/A
Material Latex coating
Conformity CE

Reviews


Be the first to submit a review