RVFM Z-15GW-B AM1701 Z Series Microswitch Standard Lever

MPN
Z-15GW-B AM1701
Brand
RVFM
Order Code
78-2492
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 392 in stockContact us for additional stock

Type Z heavy duty microswitch with standard actuator.


  • Switching capacity of 15A at 250V AC
  • Connections via screw and cup washer
  • Can be connected as normally open or normally closed
  • High precision
  • Size 49.2 x 17.45 x 24.2mm
  • Phenolic resin push buttons
  • Stainless steel levers

UL Approved.


Type Microswitch
Contact Configuration NO / NC
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot