RVFM Z-15G1704 Z Series Microswitch Short Roller Lever

MPN
Z-15G1704
Brand
RVFM
Order Code
78-2495
Country of Origin
Taiwan

Discontinued


Type Z heavy duty microswitch with short roller lever actuator.


  • Switching capacity of 15A at 250V AC
  • Connections via screw and cup washer
  • Can be connected as normally open or normally closed
  • High precision
  • Size 49.2 x 17.45 x 24.2mm
  • Phenolic resin push buttons
  • Stainless steel levers
  • UL Approved
Type Microswitch
Contact Configuration NO / NC
Current Rating (Amps) 15A

Trustpilot