Image representative of range

Xenon lamps with wedge bases that are available with a selection of rated outputs. Their xenon filled design means that they have the advantage of increased brightness, whiter light, longer life and reduced lamp wall temperature when compared to other high intensity discharge lamps. Typical applications include automotive and aviation use, signal lighting, architectural and accent lighting, advertising signage and gaming machinery.

  • Suppressed tungsten evaporation means lamp burns cleaner and longer
  • Typically 30% more luminous flux than regular argon-filled lamp
  • Higher filament temperature provides excellent contrast ratio and attractive appearance
  • Typically 3x the life of regular argon-filled lamps
  • T-31½4 bulb 10mm dia.
  • Wedge base


Note: Lamp holder not included.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: 1503XLF

1503xlf 3w Xenon Lamp Wedge Based

41-0766ROHS CompliantTechnical Datasheet£0.318£0.264£0.211

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: 501XLF

501xlf 5w Xenon Lamp Wedge Based

41-0768ROHS CompliantTechnical Datasheet£0.207

In stock
despatch same day

Buy
    

1+

25+

100+

    

Manufacturer Part #: 1260XLF

1260xlf 6w Xenon Lamp Wedge Based

41-0770ROHS CompliantTechnical Datasheet£0.318£0.264£0.211

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
41-076641-076841-0770
Rating14V 3W12V 5W12V 6W
Current max. (mA)235407488
Light output max. (lm)31.360102
Life (h)1000030001000


Questions


Be the first to ask a question

Reviews


Be the first to submit a review