Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ciseco R001 XRF Wireless RF Radio UART RS232 Serial Data Module

Order Code:  

73-4604

  Copy to clipboard
Brand: Ciseco  Copy to clipboard MPN: R001  Copy to clipboard
 Report an error

Discontinued

An easy to use wireless module for prototyping. Has a superior range (up to 1Km) and is greater in building penetration has lower current consumption and lower cost. The communication of the device is normal serial and it transparently passes characters to and from XRFs.There is no need to do CRC's, any error checking, etc. it's all done. XBee socket friendly 2x 10-pin 2mm pitch layout RF module, in many projects can be a drop in replacement for series 1 XBee's. Potentially this means existing code needs no changes.
  • Device works straight out of the box, simply plug and send serial 9600bps data (many other baud rates supported)
  • Can specify a network identifier PANID to separate comunications into separate networks if desired
  • Based on the Texas Instruments CC1110 combined micro and RF transciever
  • Runs at 868.3MHz, same chip can support 315, 433, 900 and 915MHz
  • Over the air data rate of 250Kbps with a max of 500Kbps
  • Fits an XBS shield and XINO Pro board and is a total drop in replacement for XBee
  • Can be programmed in its own right
  • Supports serial bootloading for firmware updates without a hardware programmer and using just RX/TX
  • Facilitates remote Arduino/Xino over-the-air programming
  • v1.5 now has 5V tolerant serial in so can be used with a 5V micro without level conversion
  • Supports 128bit AES encryption
Type RF module

Reviews


Excellent ISM module

Reviewed by: Erik Foxcroft - 28 January 2014
At last an ISM module where someone has thought about the practical applications rather than just a fancy RF interface. The XRF converts a serial port into a wireless serial link within seconds and can be loaded with sensor or I/O firmware within minutes. Range is better than ZigBee and for a battery powered sensor sending data every 10 min or so the battery life is effectively the shelf-life of the cells. Repeaters are easy to set up too. Simple and effective