Image representative of range

A range of high quality standard size microswitches.

  • Switching capacity of 15A at 250V AC
  • Connection may be made by a 6.35mm (¼in) connector or by soldering
  • Can be connected as normally open or normally closed
  • Compact and precise operation
  • Variety of actuator types
  • Phenolic resin push buttons
  • Stainless steel levers


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: PATTERSON V-15-C2

Button Microswitch

78-0700ROHS CompliantTechnical Datasheet£0.566£0.51£0.463£0.392

stock due in over 2 Months

Receive stock notification by text or 

Buy

Manufacturer Part #: PAT. V-15FL2-C2

Roller Microswitch

78-0710ROHS CompliantTechnical Datasheet£0.744£0.67£0.609£0.515

In stock
despatch same day

Buy

Manufacturer Part #: PAT. V-15FL22-C2

Short Roller Microswitch

78-0715ROHS CompliantTechnical Datasheet£0.744£0.609£0.558£0.515

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: V-15FL111-C2

V3 Microswitch Long Lever

78-0702ROHS Compliant£0.63£0.567£0.543£0.515

In stock
despatch same day

Buy

Manufacturer Part #: V-15FL13-C2

V3 Microswitch Simulated Roller

78-0703ROHS Compliant£0.635£0.571£0.556£0.519

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contacts rating250V 15A AC resistive load
Service lifeMechanical >1,000,000 operations
Electrical >100,000 operations @ rated load
Dimensions (H x W x D)15.9 x 27.8 x 10.34mm ±0.4mm
Weight approx.7g

ActuatorButtonLongShortMediumSimulated
leverrollerrollerroller
Pretravel (mm)1.27.61.53.32.5
Differential (mm)0.15-0.42.20.51.21.2
Operating force (g)300100300150150
Release force (g)8014852828
Order code78-070078-070278-071578-071078-0703


Questions


Be the first to ask a question

Reviews


Be the first to submit a review