Image representative of range

Type K mineral insulated thermocouple with tail



Manufacturer : Labfacility
View all from this manufacturer





A range of Type K mineral insulated thermocouples with 100mm tails. Small overall dimension and high flexibility make these thermocouples ideal for situations involving poor accessibility.

  • Excellent mechanical strength
  • Mineral insulation provides protection against oxidisation, corrosion and contamination
  • Fast thermal response
  • 310 stainless steel sheath
  • M8 x 1.0 threaded pot (max. temp 200°C)
  • Temperature range –100°C to +1100°C
  • Tails 100mm, PFA insulated twin twisted, 7/0.2mm
  • Labfacility MD-ISK- series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: MD-ISK-S15-150-P5

K Thermocouples Min Ins 1.5x150

61-1240ROHS CompliantTechnical Datasheet£11.25£10.51£10.13

In stock
despatch same day

Buy

Manufacturer Part #: MD-ISK-S30-150-P5

K Thermocouples Min Ins 3x150

61-1242ROHS CompliantTechnical Datasheet£12.26£11.67£11.30

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review