Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOhm 8E471G 470r 2% 8 Pin Commoned Resistor Network

Order Code:  

63-0090

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: 8E471G  Copy to clipboard
 Report an error

Discontinued

Thick film 470R 2% 8-pin commoned resistor network housed in single in line, low profile package coated with a special epoxy resin.


  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 7
Resistance 470Ω
Tolerance 2%
Type Commoned Resistor Network

Reviews


Be the first to submit a review