Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOhm 22k 2% 10 Pin Commoned Resistor Network

Order Code:  

63-0380

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: 10E223G  Copy to clipboard
 Report an error

Discontinued

Thick film 22k 2% 10-pin commoned resistor network housed in single in line, low profile package coated with a special epoxy resin.
  • Metal glaze elements on a ceramic substrate
  • Suitable for use in high density circuit design
Number of Resistors 9
Resistance 22kΩ
Tolerance 2%
Type Commoned Resistor Network

Reviews


Be the first to submit a review