Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electronic components

You are not logged in - Login  | 4th December 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Transformers > Toroidal > Toroidal transformers
Toroidal transformers
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Clairtronic >
A range of high quality toroidal transformers.

  • Twin secondary and primary windings of 0-115V and 0-115V to cater for 115V or 230V 50/60Hz AC inputs
  • Low profile construction
  • Weight saving compared to the conventional laminated transformer
  • Range particularly suitable for compact power supplies and slimline equipment
  • All leads are double insulated flexible lead wire with stripped wire ends
  • No air gaps in the core
  • No vibrating laminations
  • Low reluctance giving lower magnetising currents thus reducing power loss
  • Reduced level of radiated electrical noise (hum field)
  • Supplied complete with all hardware for direct assembly to PCB or chassis
  • Hardware comprises a metal dished washer, two rubber protection pads and a single bolt/washer/nut for easy single hole fixing
  • Protection pads should be fitted to the underside and top of the transformer with the dished washer on top of the upper pad. The bolt should be tightened firmly, without over tightening as this may cause damage to the windings and ultimately shorting of transformer turns
  • All transformer windings are manufactured in accordance with IEC65, UL 506, UL 1411 and UL 478 and are CE marked and bear the UL logo with recognition to UL 4787


    Important: Under no circumstances should both ends of the fixing bolt be allowed to come simultaneously into contact with the metal chassis so that an electrical path is formed through the bolt in the centre of the transformer via the external chassis. This would result in a direct short and cause considerable damage. A clearance of 4mm must be allowed over the mounting hardware.
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+10+20+50+ Qty
6V+6V 15VA TOROIDAL TRAN (12000) (RC)
  88-2500  RoHS  
8.207.506.455.95 Buy
9V+9V 15VA TOROIDAL TRAN (12001) (RC)
  88-2502  RoHS  
8.207.506.455.95 Buy
12V+12V 15VA TOROIDAL TRAN (12002) (RC)
  88-2504  RoHS  
8.207.506.455.95 Buy
15V+15V 15VA TOROIDAL TRAN (12003) (RC)
  88-2506  RoHS  
8.207.506.455.95 Buy
18V+18V 15VA TORDIAL TRAN (12004) (RC)
  88-2508  RoHS  
8.207.586.455.95 Buy
25V+25V 15VA TOROIDAL TRAN (12005) (RC)
  88-2510  RoHS  
8.207.506.455.95 Alert
88-2510 Call 01206751166 for availability
6V+6V 30VA TOROIDAL TRAN (12010) (RC)
  88-2512  RoHS  
8.307.556.556.06 Buy
9V+9V 30VA TOROIDAL TRAN (12011) (RC)
  88-2514  RoHS  
8.307.556.556.05 Alert
88-2514 will be available in less than 1 month
12V+12V 30VA TOROIDAL TRAN (12012) (RC)
  88-2516  RoHS  
8.307.556.556.05 Buy
15V+15V 30VA TOROIDAL TRAN (12013) (RC)
  88-2518  RoHS  
8.307.556.556.05 Alert
88-2518 will be available in over 2 Months
18V+18V 30VA TOROIDAL TRAN (12014) (RC)
  88-2520  RoHS  
8.307.556.556.05 Alert
88-2520 will be available in over 2 Months
25V+25V 30VA TOROIDAL TRAN (12015) (RC)
  88-2522  RoHS  
8.307.556.556.05 Buy
6V+6V 50VA TOROIDAL TRAN (12020) (RC)
  88-2614  RoHS  
9.308.507.306.75 Buy
9V+9V 50VA TOROIDAL TRAN (12021) (RC)
  88-2616  RoHS  
9.308.507.306.75 Buy
12V+12V 50VA TOROIDAL TRAN (12022) (RC)
  88-2618  RoHS  
9.308.507.306.75 Buy
15V+15V 50VA TOROIDAL TRAN (12023) (RC)
  88-2620  RoHS  
9.308.507.306.75 Buy
18V+18V 50VA TOROIDAL TRAN (12024) (RC)
  88-2622  RoHS  
9.308.507.306.75 Buy