Text Size
T
T
T
www.rapidonline.com
/electronic components
You are not logged in -
Login
| 4th December 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Transformers
Office & IT
Tools
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Electronic Components
>
Transformers
>
Toroidal
>
Encapsulated toroidal transformers
Encapsulated toroidal transformers
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by TruPower >
High quality encapsulated toroidal transformers of robust construction featuring a centre hole fixing and flying lead connections. The flying leads exit through the side of the unit instead of the bottom like the majority of encapsulated toroidals available. This makes access much easier when the transformer is mounted. The transformers feature a single 230V AC 50/60Hz primary winding that can be connected in series, parallel or centre tap enabling a wide choice of voltage and current combinations to be selected.
Flash tested at 4000V rms
Fully encapsulated to
UL 94V-0
Low level of radiated magnetic field
Operating frequency 50/60Hz
Flying leads 150mm long – stripped 5mm
Maximum ambient temperature +40°C
Meets all requirements of class A (105°C)
Maximum ambient operating temperature 40°C
Manufactured in accordance with
EN60742
,
EN60065
and
EN60950
UL
recognised to
UL 1411 file E115159
Mounting screw not supplied
Important – Under no circumstances should both ends of the metal fixing bolt be allowed to simultaneously come into contact with the metal chassis or framework. This will cause a ‘shorted turn’ resulting in permanent damage.
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
10+
25+
50+
Qty
ENCAPSULATED TOROID 15VA 6V+6V 1.25A(RC)
88-3350
11.57
10.30
9.59
8.88
ENCAPSULAT TOROID 15VA 12V+12V 0.63A(RC)
88-3352
11.57
10.30
9.59
8.88
ENCAPSULAT TOROID 15VA 15V+15V 0.5A(RC)
88-3353
11.57
10.30
9.59
8.88
ENCAPSULAT TOROID 15VA 18V+18V 0.42A(RC)
88-3354
11.57
10.30
9.59
8.88
88-3354 will be available in 1-2 months
ENCAPSULAT TOROID 15VA 25V+25V 0.3A(RC)
88-3355
11.57
10.30
9.59
8.88
88-3355 will be available in 1-2 months
ENCAPSULAT TOROID 30VA 6V+6V 2.5A(RC)
88-3356
13.45
11.96
11.14
10.31
ENCAPSULAT TOROIDAL 30VA 9V+9V 1.67A(RC)
88-3357
13.45
11.96
11.14
10.31
ENCAPSULAT TOROID 30VA 12V+12V 1.25A(RC)
88-3358
13.45
11.96
11.14
10.31
ENCAPSULAT TOROIDAL 30VA 15V+15V 1A(RC)
88-3359
13.45
11.96
11.14
10.31
ENCAPSULAT TOROID 30VA 18V+18V 0.83A(RC)
88-3360
13.45
11.96
11.14
10.31
ENCAPSULAT TOROID 30VA 25V+25V 0.6A(RC)
88-3361
13.45
11.96
11.14
10.31
88-3361 is available to credit account holders only
ENCAPSULAT TOROID 50VA 6V+6V 4.17A(RC)
88-3362
15.65
13.92
12.96
12.00
ENCAPSULAT TOROIDAL 50VA 9V+9V 2.78A(RC)
88-3363
15.65
13.92
12.96
12.00
ENCAPSULAT TOROID 50VA 12V+12V 2.08A(RC)
88-3364
15.65
13.92
12.96
12.00
ENCAPSULAT TOROID 50VA 15V+15V 1.67A(RC)
88-3365
15.65
13.92
12.96
12.00
ENCAPSULAT TOROID 50VA 18V+18V 1.39A(RC)
88-3366
15.65
13.92
12.96
12.00
88-3366 is available to credit account holders only
ENCAPSULAT TOROID 50VA 25V+25V 1A(RC)
88-3367
15.65
13.92
12.96
12.00
ENCAPSULAT TOROID 80VA 9V+9V 4.44A(RC)
88-3368
19.40
17.26
16.07
14.88
88-3368 is available to credit account holders only
ENCAPSULAT TOROID 80VA 12V+12V 3.33A(RC)
88-3369
19.40
17.26
16.07
14.88
ENCAPSULAT TOROID 80VA 15V+15V 2.67A(RC)
88-3370
19.40
17.26
16.07
14.88