| Input voltage | 240V ± 10% - 50/60Hz | | | Line current | 0.25A | | | Output voltage | 11.4VAC | | | Max. ambient temperature | 50°C (ta) | | | Output frequency | 40kHz | | | Max. case temperature | 75°C (tc) | | | Nominal power | 20-60VA | | | Dimensions LxWxH (mm) | 100 x 40 x 20 | | | Min. load for dimming | 35W | | |
|
|
|
|