| PCB type | SM type | | | Ratio/impedance | 1:1/600Ω | 1:1/600Ω | | | Insertion loss | 1.5dB max @ 2kHz | 4dB max @ 2kHz | | | Return loss | –20dB @ 200Hz-4kHz | –18dB @ 200Hz-4kHz | | | Saturation | 10V rms 65V | 10V rms 65V | | | Balance | >80dB 200Hz-4kHz | >80dB 200Hz-4kHz | | | S/N | >33dB | >33dB | | | Frequency response | 200Hz - 4kHz | 200Hz - 4kHz | | |
|
|
|
|